Part Details for DS1350ABP-70+ by Maxim Integrated Products
Overview of DS1350ABP-70+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DS1350ABP-70+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1350 - 3.3V 4096K Nonvolatile SRAM with Battery Monitor RoHS: Compliant Status: Obsolete Min Qty: 1 | 430 |
|
$66.2400 / $77.9300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 372 |
|
RFQ |
Part Details for DS1350ABP-70+
DS1350ABP-70+ CAD Models
DS1350ABP-70+ Part Data Attributes
|
DS1350ABP-70+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1350ABP-70+
Maxim Integrated Products
Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DMA | |
Package Description | ROHS COMPLIANT, POWERCAP MODULE-34 | |
Pin Count | 34 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8473.30.11.40 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e3 | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL |
Alternate Parts for DS1350ABP-70+
This table gives cross-reference parts and alternative options found for DS1350ABP-70+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1350ABP-70+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1350ABP-70IND+ | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | Maxim Integrated Products | DS1350ABP-70+ vs DS1350ABP-70IND+ |
DS1350ABP-70 | Non-Volatile SRAM Module, 512KX8, 70ns, MOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1350ABP-70+ vs DS1350ABP-70 |
DS1350ABP-70IND | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1350ABP-70+ vs DS1350ABP-70IND |