DS1350WP-100
Description: Non-Volatile SRAM Module, 512KX8, 100ns, CMOS, POWERCAP MODULE-34

Overview of DS1350WP-100 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for DS1350WP-100 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DS1350WP-100-ND
DigiKey IC NVSRAM 4MBIT PAR 34PWRCAP Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 616
In Stock
  • 4 $80.8800
$80.8800 Buy Now
Rochester Electronics DS1350 - 3.3V 4096K Nonvolatile SRAM with Battery Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 616
  • 1 $81.6600
  • 25 $80.0200
  • 100 $76.7600
  • 500 $73.4900
  • 1,000 $69.4100
$69.4100 / $81.6600 Buy Now

CAD Models for DS1350WP-100 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1350WP-100 by Maxim Integrated Products

DS1350WP-100
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
POWERCAP MODULE-34
Reach Compliance Code
compliant
Access Time-Max
100 ns
JESD-30 Code
R-XDMA-U34
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
34
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
UNSPECIFIED
Package Equivalence Code
MODULE,34LEAD,1.0
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00015 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J INVERTED
Terminal Position
DUAL
Want to compare parts?
  1. DS1350WP-100
    Maxim Integrated Products
    Non-Volatile SRAM Module, 512KX8, 100ns, CMOS, POWERCAP MODULE-34
    VS

Alternate Parts for DS1350WP-100

This table gives cross-reference parts and alternative options found for DS1350WP-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1350WP-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1350WP-100IND+ Non-Volatile SRAM Module, 512KX8, 100ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 Maxim Integrated Products DS1350WP-100 vs DS1350WP-100IND+
DS1350WP-100+ 3.3V 4096K Nonvolatile SRAM with Battery Monitor, N/A, 34 Pins, 0 to 70C Analog Devices Inc DS1350WP-100 vs DS1350WP-100+
Part Number Description Manufacturer Compare
DS1350WP-100IND+ Non-Volatile SRAM Module, 512KX8, 100ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 Maxim Integrated Products DS1350WP-100 vs DS1350WP-100IND+
DS1350WP-100+ Non-Volatile SRAM Module, 512KX8, 100ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 Maxim Integrated Products DS1350WP-100 vs DS1350WP-100+

Related Parts for DS1350WP-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1350WP-100 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1350WP-100 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1350WP-100 would you like to use for your alert(s)?
  • Please alert me when DS1350WP-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1350WP-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1350WP-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1350WP-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1350WP-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1350WP-100 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: