Part Details for DS1388Z-3 by Maxim Integrated Products
Overview of DS1388Z-3 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DS1388Z-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1388Z-3-ND
|
DigiKey | IC BATT CHG I2C RTC W/TRICKLE Min Qty: 110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1449 In Stock |
|
$2.7400 | Buy Now |
|
Rochester Electronics | DS1388 - I2C Rtc/Supervisor With Trickle Charger and 512 Bytes Eeprom ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1449 |
|
$2.3500 / $2.7600 | Buy Now |
Part Details for DS1388Z-3
DS1388Z-3 CAD Models
DS1388Z-3 Part Data Attributes
|
DS1388Z-3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1388Z-3
Maxim Integrated Products
Real Time Clock, Non-Volatile, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1388Z-3
This table gives cross-reference parts and alternative options found for DS1388Z-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1388Z-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1388Z-3+ | I2C RTC/Supervisor with Trickle Charger and 512 Bytes EEPROM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1388Z-3 vs DS1388Z-3+ |
DS1388Z-3+ | Real Time Clock, Non-Volatile, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1388Z-3 vs DS1388Z-3+ |