Part Details for DS1421FP000 by Thomas & Betts
Overview of DS1421FP000 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1421FP000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Maxgard Female Connector - 100 Amp - 3 Pole 4 Wire - 30 440V - 60Hz. | 0 |
|
$1,576.8700 / $1,666.5700 | Buy Now |
|
Master Electronics | Maxgard Female Connector - 100 Amp - 3 Pole 4 Wire - 30 440V - 60Hz. | 0 |
|
$1,576.8700 / $1,666.5700 | Buy Now |