Part Details for DS14C238WM by Rochester Electronics LLC
Overview of DS14C238WM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS14C238WM
DS14C238WM CAD Models
DS14C238WM Part Data Attributes
|
DS14C238WM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS14C238WM
Rochester Electronics LLC
QUAD LINE TRANSCEIVER, PDSO24, M24B-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | M24B-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
Alternate Parts for DS14C238WM
This table gives cross-reference parts and alternative options found for DS14C238WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C238WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN238CBZ | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube | Renesas Electronics Corporation | DS14C238WM vs HIN238CBZ |
SP238ACT-L | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, MS-013AD, WSOIC-24 | Exar Corporation | DS14C238WM vs SP238ACT-L |
MAX238CWG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | DS14C238WM vs MAX238CWG |
MAX238CWG+ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | DS14C238WM vs MAX238CWG+ |
HIN238IB | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | DS14C238WM vs HIN238IB |
MAX238EWG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | DS14C238WM vs MAX238EWG+ |
DS14C238WM/NOPB | QUAD LINE TRANSCEIVER, PDSO24, M24B-24 | Rochester Electronics LLC | DS14C238WM vs DS14C238WM/NOPB |
MAX238CWG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Rochester Electronics LLC | DS14C238WM vs MAX238CWG |
DS14C238WMX | IC QUAD LINE TRANSCEIVER, PDSO24, M24B-24, Line Driver or Receiver | National Semiconductor Corporation | DS14C238WM vs DS14C238WMX |
DS14C238WM | LINE TRANSCEIVER | Texas Instruments | DS14C238WM vs DS14C238WM |