Part Details for DS14C238WM by Texas Instruments
Overview of DS14C238WM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DS14C238WM
DS14C238WM CAD Models
DS14C238WM Part Data Attributes
|
DS14C238WM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14C238WM
Texas Instruments
LINE TRANSCEIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for DS14C238WM
This table gives cross-reference parts and alternative options found for DS14C238WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C238WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN238CBZ | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube | Renesas Electronics Corporation | DS14C238WM vs HIN238CBZ |
SP238ACT-L | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, MS-013AD, WSOIC-24 | Exar Corporation | DS14C238WM vs SP238ACT-L |
DS14C238WM | QUAD LINE TRANSCEIVER, PDSO24, M24B-24 | Rochester Electronics LLC | DS14C238WM vs DS14C238WM |
MAX238CWG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | DS14C238WM vs MAX238CWG |
MAX238CWG+ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | DS14C238WM vs MAX238CWG+ |
HIN238IB | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | DS14C238WM vs HIN238IB |
MAX238EWG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | DS14C238WM vs MAX238EWG+ |
DS14C238WM/NOPB | QUAD LINE TRANSCEIVER, PDSO24, M24B-24 | Rochester Electronics LLC | DS14C238WM vs DS14C238WM/NOPB |
MAX238CWG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Rochester Electronics LLC | DS14C238WM vs MAX238CWG |
DS14C238WMX | IC QUAD LINE TRANSCEIVER, PDSO24, M24B-24, Line Driver or Receiver | National Semiconductor Corporation | DS14C238WM vs DS14C238WMX |