Part Details for DS14C89AN by National Semiconductor Corporation
Overview of DS14C89AN by National Semiconductor Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS14C89AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS14C89AN-ND
|
DigiKey | IC RECEIVER 0/4 14DIP Min Qty: 260 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1225 In Stock |
|
$1.1500 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 341 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 45 |
|
$1.2188 / $1.9500 | Buy Now |
|
Bristol Electronics | 282 |
|
RFQ | ||
DISTI #
889655
|
Jameco Electronics | IC Quad CMOS Line Receiver DIP-14 (DS14C89AN) Min Qty: 1 Container: Each | 232 |
|
$0.2500 / $0.5900 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 2065 |
|
$0.7767 / $1.8493 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 16 |
|
$1.0508 / $1.3135 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 513 |
|
$1.1655 / $2.5200 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 36 |
|
$1.6250 / $2.6000 | Buy Now |
Part Details for DS14C89AN
DS14C89AN CAD Models
DS14C89AN Part Data Attributes
|
DS14C89AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14C89AN
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for DS14C89AN
This table gives cross-reference parts and alternative options found for DS14C89AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C89AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1489N | QUAD LINE RECEIVER, PDIP14, DIP-14 | Texas Instruments | DS14C89AN vs DS1489N |
DS1489J | Line Receiver, 4 Func, 1 Rcvr, BIPolar, CDIP14 | National Semiconductor Corporation | DS14C89AN vs DS1489J |
MC1489ANE4 | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | DS14C89AN vs MC1489ANE4 |
MC14C89ABP | LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DS14C89AN vs MC14C89ABP |
DS14C89AN/NOPB | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DS14C89AN vs DS14C89AN/NOPB |
MC1489N | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | DS14C89AN vs MC1489N |
MC1489N | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14 | Signetics | DS14C89AN vs MC1489N |
AM1489PC | Line Receiver, 4 Func, 1 Rcvr, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | DS14C89AN vs AM1489PC |
MC1489N | IC QUAD LINE RECEIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | DS14C89AN vs MC1489N |
DS1489AJ | QUAD LINE RECEIVER, CDIP14, DIP-14 | Texas Instruments | DS14C89AN vs DS1489AJ |