There are no models available for this part yet.
Overview of DS1511FP000 by Russellstoll
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1511FP000 by Russellstoll
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71911905
|
RS | Female Connector, 3 Phase 220V, 100A, 4 Poles 5 Wire, with Screw Cap | Russellstoll by ABB DS1511FP000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,162.8400 / $2,403.1500 | RFQ |