Part Details for DS1516MRABK by Thomas & Betts
Overview of DS1516MRABK by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1516MRABK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7272
|
Newark | 100A Nlt 4P5W Mg 516 Abk 3Py120V |Abb Thomas & Betts DS1516MRABK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,142.2900 / $2,400.5800 | Buy Now |
|
Onlinecomponents.com | Motor Inlet with Angle Adapter and Junction Box - Voltage 3 Phase Y 120V - Amperage 100A - 4 Poles 5 Wire - with Screw Cap and 2 Control Connects. RoHS: Compliant | 0 |
|
$1,995.8700 / $2,109.3900 | Buy Now |
|
Master Electronics | Motor Inlet with Angle Adapter and Junction Box - Voltage 3 Phase Y 120V - Amperage 100A - 4 Poles 5 Wire - with Screw Cap and 2 Control Connects. RoHS: Compliant | 0 |
|
$1,995.8700 / $2,109.3900 | Buy Now |