Part Details for DS1557WP-120IND+ by Analog Devices Inc
Overview of DS1557WP-120IND+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DS1557WP-120IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1557WP-120IND
|
Mouser Electronics | Real Time Clock 4Meg, Nonvolatile, Y2K-Compliant Timekeeping RAM RoHS: Compliant | 40 |
|
$43.7100 / $48.6700 | Buy Now |
|
Analog Devices Inc | 4Meg, Nonvolatile, Y2K-Complia Min Qty: 1 Package Multiple: 1 | 115 |
|
$37.3500 / $51.8900 | Buy Now |
|
Ameya Holding Limited | 4Meg, Nonvolatile, Y2K-Compliant Timekeeping RAM | 115 |
|
RFQ | |
DISTI #
2909712
|
element14 Asia-Pacific | ALARM RTC, -40 TO 85DEG C, POWERCAP-34 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.2841 / $54.8495 | Buy Now |
DISTI #
2909712
|
Farnell | ALARM RTC, -40 TO 85DEG C, POWERCAP-34 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$43.2178 / $51.2953 | Buy Now |
Part Details for DS1557WP-120IND+
DS1557WP-120IND+ CAD Models
DS1557WP-120IND+ Part Data Attributes:
|
DS1557WP-120IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1557WP-120IND+
Analog Devices Inc
4Meg, Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 34 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 34 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2001-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e3 | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1557WP-120IND+
This table gives cross-reference parts and alternative options found for DS1557WP-120IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1557WP-120IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1557WP-120IND | Real Time Clock, Non-Volatile, CMOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1557WP-120IND+ vs DS1557WP-120IND |
DS1557WP-120IND+ | Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | Maxim Integrated Products | DS1557WP-120IND+ vs DS1557WP-120IND+ |