DS1589
Description: Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP28,

Overview of DS1589 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for DS1589 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1589 by Dallas Semiconductor

DS1589
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Reach Compliance Code
unknown
Additional Feature
AUXILIARY BTRY I/P; POWER ON INTERRUPT WITH KICK START; RAM CLEAR I/P; 64-BIT SILICON SERIAL NUMBER
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, MUXED BUS
Interrupt Capability
Y
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Number of Terminals
28
Number of Timers
On Chip Data RAM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
0.032768 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (words)
8306
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time-Min
SECONDS
Volatile
YES
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1589
    Dallas Semiconductor
    Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP28,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1589 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1589 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS1589 would you like to use for your alert(s)?
  • Please alert me when DS1589 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1589 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1589 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1589 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1589.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1589 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: