Part Details for DS15MB200TSQX/NOPB by Texas Instruments
Overview of DS15MB200TSQX/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS15MB200TSQX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS15MB200TSQX/NOPB-ND
|
DigiKey | IC MULTIPLEXER LVDS 4CH 48WQFN Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7552 | Buy Now |
DISTI #
926-DS15MB200TSQXNPB
|
Mouser Electronics | LVDS Interface IC Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis 48-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
|
Ameya Holding Limited | IC MULTIPLEXER LVDS 4CH 48WQFN | 28710 |
|
RFQ |
Part Details for DS15MB200TSQX/NOPB
DS15MB200TSQX/NOPB CAD Models
DS15MB200TSQX/NOPB Part Data Attributes
|
DS15MB200TSQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS15MB200TSQX/NOPB
Texas Instruments
Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 275 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DS15MB200TSQX/NOPB
This table gives cross-reference parts and alternative options found for DS15MB200TSQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS15MB200TSQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS15MB200TSQ | IC DUAL LINE TRANSCEIVER, PQCC48, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS15MB200TSQX/NOPB vs DS15MB200TSQ |
DS15MB200TSQX | IC DUAL LINE TRANSCEIVER, PQCC48, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS15MB200TSQX/NOPB vs DS15MB200TSQX |
DS15MB200TSQX | DUAL LINE TRANSCEIVER, PQCC48, LLP-48 | Texas Instruments | DS15MB200TSQX/NOPB vs DS15MB200TSQX |
DS15MB200TSQ/NOPB | IC DUAL LINE TRANSCEIVER, PQCC48, LEAD FREE, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS15MB200TSQX/NOPB vs DS15MB200TSQ/NOPB |