Part Details for DS1608C-472 by Coilcraft Inc
Overview of DS1608C-472 by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DS1608C-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1647 |
|
RFQ | ||
|
Quest Components | Inductor, Wirewound, 4.7uh, 20±% | 1317 |
|
$0.7000 / $2.0000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 4.7uh, 20±% | 371 |
|
$0.9000 / $2.2500 | Buy Now |
|
Velocity Electronics | Our Stock | 200 |
|
RFQ |
Part Details for DS1608C-472
DS1608C-472 CAD Models
DS1608C-472 Part Data Attributes:
|
DS1608C-472
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DS1608C-472
Coilcraft Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, 2618
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Shielded | |
Core Material | CERAMIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 200KHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DS1608C-472
This table gives cross-reference parts and alternative options found for DS1608C-472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1608C-472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMXS0704M4R7DTAS | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | Kyocera AVX Components | DS1608C-472 vs LMXS0704M4R7DTAS |
CS1608M4R7T | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Cal-Chip Electronics | DS1608C-472 vs CS1608M4R7T |
PBS1608-4R7MB | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, 2618, | Fenghua (HK) Electronics Ltd | DS1608C-472 vs PBS1608-4R7MB |
PM1608S-4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608 | Bourns Inc | DS1608C-472 vs PM1608S-4R7M |