Part Details for DS1609-50+ by Maxim Integrated Products
Overview of DS1609-50+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DS1609-50+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Static RAM, 256x8, 24 Pin, Plastic, DIP | 1 |
|
$12.7350 | Buy Now |
Part Details for DS1609-50+
DS1609-50+ CAD Models
DS1609-50+ Part Data Attributes
|
DS1609-50+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1609-50+
Maxim Integrated Products
Multi-Port SRAM, 256X8, 50ns, CMOS, PDIP24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Memory Density | 2048 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Ports | 2, (MUXED) | |
Number of Terminals | 24 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DS1609-50+
This table gives cross-reference parts and alternative options found for DS1609-50+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1609-50+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1609-50 | Multi-Port SRAM, 256X8, 50ns, CMOS, PDIP24, DIP-24 | Maxim Integrated Products | DS1609-50+ vs DS1609-50 |
DS1609-50 | Multi-Port SRAM, 256X8, 50ns, CMOS, PDIP24, | Dallas Semiconductor | DS1609-50+ vs DS1609-50 |
RP5B02W | Standard SRAM, 256X8, 200ns, CMOS, PDIP24, 0.600 INCH, DIP-24 | Ricoh Electronic Devices Co Ltd | DS1609-50+ vs RP5B02W |
DS1609N-35 | Multi-Port SRAM, 256X8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | DS1609-50+ vs DS1609N-35 |
DS1609N-50 | Multi-Port SRAM, 256X8, 50ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | DS1609-50+ vs DS1609N-50 |