Part Details for DS1624S+T&R by Maxim Integrated Products
Overview of DS1624S+T&R by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1624S+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1307
|
Newark | Temperature Sensor, 0.5Deg C, Wsoic-8, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Wsoic, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1624S+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 881 |
|
$7.5100 / $13.1100 | Buy Now |
DISTI #
DS1624S+T&RCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9015 In Stock |
|
$7.2238 / $12.6100 | Buy Now |
|
Bristol Electronics | 379 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 2 | 2 |
|
$14.0365 | Buy Now |
|
Win Source Electronics | SENSOR TEMPERATURE I2C 8SO | 52500 |
|
$4.4930 / $5.6530 | Buy Now |
Part Details for DS1624S+T&R
DS1624S+T&R CAD Models
DS1624S+T&R Part Data Attributes:
|
DS1624S+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1624S+T&R
Maxim Integrated Products
Serial Switch/Digital Sensor, 13 Bit(s), Rectangular, 8 Pin, Surface Mount, 0.208 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLIANCE TO MIL-208 | |
Body Breadth | 5.285 mm | |
Body Height | 1.98 mm | |
Body Length or Diameter | 5.31 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |