Datasheets
DS1626S+ by:

High-Precision 3-Wire Digital Thermometer and Thermostat, 8-SOIC_W-300_MIL, 8 Pins, -55 to 125C

Part Details for DS1626S+ by Analog Devices Inc

Overview of DS1626S+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Smart Cities Healthcare

Price & Stock for DS1626S+

Part # Distributor Description Stock Price Buy
DISTI # 700-DS1626S
Mouser Electronics Thermostats High-Precision 3-Wire Digital Thermometer and Thermostat RoHS: Compliant 0
  • 1 $7.4700
  • 10 $5.5300
  • 88 $4.6500
  • 264 $4.6200
  • 528 $4.4200
  • 1,056 $4.1800
$4.1800 / $7.4700 Order Now
Analog Devices Inc High-Precision 3-Wire Digital Min Qty: 1 Package Multiple: 1 6268
  • 1 $7.4700
  • 10 $5.9790
  • 25 $5.5308
  • 1,000 $3.3900
$3.3900 / $7.4700 Buy Now

Part Details for DS1626S+

DS1626S+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1626S+ Part Data Attributes:

DS1626S+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS1626S+ Analog Devices Inc High-Precision 3-Wire Digital Thermometer and Thermostat, 8-SOIC_W-300_MIL, 8 Pins, -55 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-SOIC_W-300_MIL
Package Description LEAD FREE, SOIC-8
Pin Count 8
Manufacturer Package Code 8-SOIC_W-300_MIL
Reach Compliance Code compliant
Date Of Intro 2003-01-23
Samacsys Manufacturer Analog Devices
Accuracy-Max (Cel) 0.5 Cel
Body Breadth 5.285 mm
Body Height 1.905 mm
Body Length or Diameter 5.31 mm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Bits 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Interface Type 3-WIRE INTERFACE
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER

Alternate Parts for DS1626S+

This table gives cross-reference parts and alternative options found for DS1626S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1626S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1626S+ Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, Surface Mount, LEAD FREE, SOIC-8 Maxim Integrated Products DS1626S+ vs DS1626S+
DS1626S Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, Surface Mount, SOIC-8 Maxim Integrated Products DS1626S+ vs DS1626S
Part Number Description Manufacturer Compare
DS1626S Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, Surface Mount, SOIC-8 Maxim Integrated Products DS1626S+ vs DS1626S
DS1626S+ Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, Surface Mount, LEAD FREE, SOIC-8 Maxim Integrated Products DS1626S+ vs DS1626S+

DS1626S+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1626S+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1626S+ by Analog Devices Inc

  • Please alert me when DS1626S+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1626S+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1626S+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1626S+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1626S+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1626S+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: