Part Details for DS1626S by Maxim Integrated Products
Overview of DS1626S by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for DS1626S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1626S-ND
|
DigiKey | DIGITAL THERMOMETER & THERMOSTAT Min Qty: 126 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
421 In Stock |
|
$2.3900 | Buy Now |
|
Rochester Electronics | DS1626 High-Precision 3-Wire Digital Thermometer and Thermostat ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 421 |
|
$2.0500 / $2.4100 | Buy Now |
Part Details for DS1626S
DS1626S CAD Models
DS1626S Part Data Attributes
|
DS1626S
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1626S
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, Surface Mount, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 5.285 mm | |
Body Height | 1.905 mm | |
Body Length or Diameter | 5.31 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for DS1626S
This table gives cross-reference parts and alternative options found for DS1626S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1626S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1626S+ | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, Surface Mount, LEAD FREE, SOIC-8 | Maxim Integrated Products | DS1626S vs DS1626S+ |