DS1646P-120
Description: Real Time Clock, 0 Timer(s), CMOS, POWERCAP MODULE BOARD-34

Overview of DS1646P-120 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for DS1646P-120 by Dallas Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components 0 TIMER(S), REAL TIME CLOCK, DMA34 5
  • 1 $22.5000
$22.5000 Buy Now

CAD Models for DS1646P-120 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1646P-120 by Dallas Semiconductor

DS1646P-120
Dallas Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
POWERCAP MODULE BOARD-34
Reach Compliance Code
unknown
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
JESD-30 Code
R-XDMA-N34
Number of Terminals
34
Number of Timers
On Chip Data RAM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
RAM (words)
65536
Supply Current-Max
85 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1646P-120
    Dallas Semiconductor
    Real Time Clock, 0 Timer(s), CMOS, POWERCAP MODULE BOARD-34
    VS

Related Parts for DS1646P-120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1646P-120 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1646P-120 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS1646P-120 would you like to use for your alert(s)?
  • Please alert me when DS1646P-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1646P-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1646P-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1646P-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1646P-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1646P-120 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: