Part Details for DS1646P-150 by Dallas Semiconductor
Overview of DS1646P-150 by Dallas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DS1646P-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, DMA34 | 14 |
|
$17.5500 | Buy Now |
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, DMA34 | 5 |
|
$27.0000 | Buy Now |
Part Details for DS1646P-150
DS1646P-150 CAD Models
DS1646P-150 Part Data Attributes
|
DS1646P-150
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1646P-150
Dallas Semiconductor
Real Time Clock, 0 Timer(s), CMOS, POWERCAP MODULE BOARD-34
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-XDMA-N34 | |
Number of Terminals | 34 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1646P-150
This table gives cross-reference parts and alternative options found for DS1646P-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1646P-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1646P+120 | Real Time Clock, 0 Timer(s), CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | Maxim Integrated Products | DS1646P-150 vs DS1646P+120 |
DS1646P-120 | Real Time Clock, 0 Timer(s), CMOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1646P-150 vs DS1646P-120 |