Part Details for DS1687-5 by Dallas Semiconductor
Overview of DS1687-5 by Dallas Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DS1687-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Real Time Clock, Non-Volatile, 24 Pin, Plastic, DIP | 8 |
|
$12.5000 / $14.0625 | Buy Now |
|
Quest Components | Real Time Clock, Non-Volatile, 24 Pin, Plastic, DIP | 2 |
|
$20.8373 / $22.3256 | Buy Now |
|
Quest Components | Real Time Clock, Non-Volatile, 24 Pin, Plastic, DIP | 1 |
|
$20.8373 / $22.3256 | Buy Now |
|
New Advantage Corporation | REAL TIME CLOCK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$6.4500 / $11.1500 | Buy Now |
Part Details for DS1687-5
DS1687-5 CAD Models
DS1687-5 Part Data Attributes
|
DS1687-5
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1687-5
Dallas Semiconductor
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, MODULE, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | MODULE, DIP-24 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 0.032768 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 242 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |