Power Circuits
DS1706EUA+
Description: Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8

Overview of DS1706EUA+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

Price & Stock for DS1706EUA+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # DS1706EUA+-ND
DigiKey IC SUPERVISOR 1 CHANNEL 8UMAX Min Qty: 100 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 100 $6.7810
$6.7810 Buy Now
Rochester Electronics DS1706 5.0 Volt Micromonitor RoHS: Compliant Status: Active Min Qty: 1 1524
  • 1 $6.6800
  • 25 $6.5500
  • 100 $6.2800
  • 500 $6.0100
  • 1,000 $5.6800
$5.6800 / $6.6800 Buy Now

CAD Models for DS1706EUA+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1706EUA+ by Maxim Integrated Products

DS1706EUA+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
PUSHBUTTON RESET OPTION
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. DS1706EUA+
    Maxim Integrated Products
    Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8
    VS

Alternate Parts for DS1706EUA+

This table gives cross-reference parts and alternative options found for DS1706EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1706EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1706EUA Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 0.118 INCH, MICRO, SOP-8 Maxim Integrated Products DS1706EUA+ vs DS1706EUA
Part Number Description Manufacturer Compare
MAX6326XR39-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Maxim Integrated Products DS1706EUA+ vs MAX6326XR39-T
ADM1817-20AKSZ-REEL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Analog Devices Inc DS1706EUA+ vs ADM1817-20AKSZ-REEL
MAX6327UR33+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products DS1706EUA+ vs MAX6327UR33+T
FM810LS3X Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation DS1706EUA+ vs FM810LS3X
ASM706EPA Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 onsemi DS1706EUA+ vs ASM706EPA
ADM706SAR-REEL 3 V, Voltage Monitoring Microprocessor Supervisory Circuit Analog Devices Inc DS1706EUA+ vs ADM706SAR-REEL
MAX6348UR41-T Power Supply Support Circuit, Fixed, 1 Channel, +4.1VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products DS1706EUA+ vs MAX6348UR41-T
CAT1025LI-28-G CPU Supervisor with 2 k EEPROM Memory, PDIP-8, 300 mils, 50-TUBE onsemi DS1706EUA+ vs CAT1025LI-28-G
CAT1641LI-25-G IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8, Power Management Circuit onsemi DS1706EUA+ vs CAT1641LI-25-G
ADM1817-20AKS-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Analog Devices Inc DS1706EUA+ vs ADM1817-20AKS-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1706EUA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1706EUA+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1706EUA+ would you like to use for your alert(s)?
  • Please alert me when DS1706EUA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1706EUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1706EUA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1706EUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1706EUA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1706EUA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: