Datasheets
DS1708ESA+T&R by:

Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO8, 0.150 INCH, SOIC-8

Part Details for DS1708ESA+T&R by Maxim Integrated Products

Overview of DS1708ESA+T&R by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for DS1708ESA+T&R

Part # Distributor Description Stock Price Buy
DISTI # DS1708ESA+T&R-ND
DigiKey IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.5750
$4.5750 Buy Now

Part Details for DS1708ESA+T&R

DS1708ESA+T&R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1708ESA+T&R Part Data Attributes

DS1708ESA+T&R Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS1708ESA+T&R Maxim Integrated Products Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO8, 0.150 INCH, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.150 INCH, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature PUSHBUTTON RESET OPTION
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Threshold Voltage-Nom +4.4V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for DS1708ESA+T&R

This table gives cross-reference parts and alternative options found for DS1708ESA+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1708ESA+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1708RESA Power Supply Support Circuit, Fixed, 1 Channel, +2.63V, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1708ESA+T&R vs DS1708RESA
DS1708TESA+ 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708ESA+T&R vs DS1708TESA+
DS1708RESA+ 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708ESA+T&R vs DS1708RESA+
DS1708SESA Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1708ESA+T&R vs DS1708SESA
DS1708SESA+ Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products DS1708ESA+T&R vs DS1708SESA+
DS1708SESA+ 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708ESA+T&R vs DS1708SESA+
DS1708TESA+ Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products DS1708ESA+T&R vs DS1708TESA+
DS1708TESA Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1708ESA+T&R vs DS1708TESA
DS1708RESA+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products DS1708ESA+T&R vs DS1708RESA+
DS1708ESA+T&R 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708ESA+T&R vs DS1708ESA+T&R
Part Number Description Manufacturer Compare
DS1708RESA Power Supply Support Circuit, Fixed, 1 Channel, +2.63V, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1708ESA+T&R vs DS1708RESA
DS1708RESA+ 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708ESA+T&R vs DS1708RESA+
DS1708SESA+ 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708ESA+T&R vs DS1708SESA+
DS1708ESA+T&R 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708ESA+T&R vs DS1708ESA+T&R
DS1708SESA Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1708ESA+T&R vs DS1708SESA
DS1708SESA+ Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products DS1708ESA+T&R vs DS1708SESA+
DS1708RESA+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products DS1708ESA+T&R vs DS1708RESA+
DS1708TESA+ 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708ESA+T&R vs DS1708TESA+
DS1708TESA Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1708ESA+T&R vs DS1708TESA
DS1708TESA+ Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products DS1708ESA+T&R vs DS1708TESA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1708ESA+T&R by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1708ESA+T&R by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1708ESA+T&R would you like to use for your alert(s)?
  • Please alert me when DS1708ESA+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1708ESA+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1708ESA+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1708ESA+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1708ESA+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1708ESA+T&R by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: