Part Details for DS1708ESA by Dallas Semiconductor
Overview of DS1708ESA by Dallas Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for DS1708ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1708ESA-ND
|
DigiKey | IC SUPERVISOR DS1708 5V MICROMON Min Qty: 202 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19277 In Stock |
|
$1.4900 | Buy Now |
|
Bristol Electronics | 5249 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 2458 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.4V, 8 Pin, Plastic, SOP | 2538 |
|
$2.2215 / $6.3471 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.4V, 8 Pin, Plastic, SOP | 1966 |
|
$0.8800 / $3.2000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.4V, 8 Pin, Plastic, SOP | 132 |
|
$3.9140 / $6.3471 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.4V, 8 Pin, Plastic, SOP | 34 |
|
$4.2314 / $6.3471 | Buy Now |
|
Rochester Electronics | DS1708 5.0-Volt Micromonitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19277 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for DS1708ESA
DS1708ESA CAD Models
DS1708ESA Part Data Attributes
|
DS1708ESA
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1708ESA
Dallas Semiconductor
Power Supply Support Circuit Fixed 1 Channel +4.4VV CMOS PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | PUSHBUTTON RESET OPTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V |