Part Details for DS1722X/T&R by Maxim Integrated Products
Overview of DS1722X/T&R by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for DS1722X/T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1722 Digital Thermometer With Spi/3-Wire Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8826 |
|
$1.1500 / $1.3500 | Buy Now |
Part Details for DS1722X/T&R
DS1722X/T&R CAD Models
DS1722X/T&R Part Data Attributes
|
DS1722X/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1722X/T&R
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Square, Surface Mount, USOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | FLIP CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | ALSO REQUIRES 1.8V-5.5V DIGITAL SUPPLY | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLIP CHIP | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |