DS1731U+
Description: High-Precision Digital Thermometer and Thermostat, 8-MINI_SO-N/A, 8 Pins, -55 to 125C

Overview of DS1731U+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Smart Cities Healthcare

Price & Stock for DS1731U+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y1358
Newark Temperature Sensor, 1Deg C, Usop-8, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Product Range:-, Msl:Msl 1 - Unlimited, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Max:125°C Rohs Compliant: Yes |Analog Devices DS1731U+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # 700-DS1731U
Mouser Electronics Thermostats High-Precision Digital Thermometer and T RoHS: Compliant 95
  • 1 $6.4800
  • 10 $5.0800
  • 100 $4.4500
  • 250 $4.2600
  • 500 $3.9100
  • 1,000 $3.6700
$3.6700 / $6.4800 Buy Now
Analog Devices Inc High-Precision Digital Thermom Package Multiple: 1 4531
  • 1 $5.5500
  • 10 $6.0140
  • 25 $5.4580
  • 100 $4.7138
  • 500 $3.9768
  • 1,000 $3.6962
$3.6962 / $6.0140 Buy Now

CAD Models for DS1731U+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1731U+ by Analog Devices Inc

DS1731U+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-MINI_SO-N/A
Package Description
LEAD FREE, USOP-8
Pin Count
8
Manufacturer Package Code
8-MINI_SO-N/A
Reach Compliance Code
compliant
Date Of Intro
2002-10-23
Samacsys Manufacturer
Analog Devices
Accuracy-Max (Cel)
1 Cel
Body Breadth
3 mm
Body Height
1.1 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
8
Operating Current-Max
1.25 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. DS1731U+
    Analog Devices Inc
    High-Precision Digital Thermometer and Thermostat, 8-MINI_SO-N/A, 8 Pins, -55 to 125C
    VS

Related Parts for DS1731U+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1731U+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1731U+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1731U+ would you like to use for your alert(s)?
  • Please alert me when DS1731U+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1731U+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1731U+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1731U+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1731U+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1731U+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: