Part Details for DS1747WP-120+ by Analog Devices Inc
Overview of DS1747WP-120+ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DS1747WP-120+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1747WP-120
|
Mouser Electronics | Real Time Clock Y2K-Compliant, Nonvolatile Timekeeping RAMs RoHS: Compliant | 40 |
|
$38.9800 / $45.3600 | Buy Now |
DISTI #
V99:2348_26367176
|
Arrow Electronics | Real Time Clock Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM 34-Pin PowerCap Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 | Americas - 20 |
|
$37.0100 / $41.3800 | Buy Now |
|
Analog Devices Inc | Y2K-Compliant, Nonvolatile Tim Min Qty: 1 Package Multiple: 1 | 16 |
|
$32.8300 / $49.8400 | Buy Now |
DISTI #
69701139
|
Verical | Real Time Clock Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM 34-Pin PowerCap Module Tray Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 20 |
|
$37.0100 / $41.3800 | Buy Now |
|
Ameya Holding Limited | Y2K-Compliant, Nonvolatile Timekeeping RAMs | 16 |
|
RFQ | |
DISTI #
2515502
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.5298 / $45.9701 | Buy Now |
DISTI #
2515502
|
Farnell | RTC W/ NV SRAM, 512KB, PWRCP-34 RoHS: Compliant Min Qty: 40 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$40.3426 | Buy Now |
Part Details for DS1747WP-120+
DS1747WP-120+ CAD Models
DS1747WP-120+ Part Data Attributes:
|
DS1747WP-120+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1747WP-120+
Analog Devices Inc
Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 34 Pins, 0 to 70C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 34 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2001-07-24 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e3 | |
Length | 25.019 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3368 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J INVERTED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 23.495 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1747WP-120+
This table gives cross-reference parts and alternative options found for DS1747WP-120+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1747WP-120+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1747WP-120IND+ | Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 34 Pins, -40 to 85C | Analog Devices Inc | DS1747WP-120+ vs DS1747WP-120IND+ |
DS1747WP-120+ | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, ROHS COMPLIANT, MODULE-34 | Maxim Integrated Products | DS1747WP-120+ vs DS1747WP-120+ |
DS1747WP-120IND | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1747WP-120+ vs DS1747WP-120IND |
DS1747WP-120IND+ | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, ROHS COMPLIANT, MODULE-34 | Maxim Integrated Products | DS1747WP-120+ vs DS1747WP-120IND+ |