Datasheets
DS17487-3IND+ by:

3V/5V Real-Time Clocks, N/A, 24 Pins, -40 to 85C

Part Details for DS17487-3IND+ by Analog Devices Inc

Overview of DS17487-3IND+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for DS17487-3IND+

Part # Distributor Description Stock Price Buy
DISTI # 68AH9623
Newark Rtcc, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices DS17487-3IND+ Min Qty: 14 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 10 $19.9200
  • 25 $18.5800
  • 50 $17.3700
  • 100 $17.0000
  • 250 $16.5200
$16.5200 / $19.9200 Buy Now
DISTI # 700-DS17487-3IND
Mouser Electronics Real Time Clock 3V/5V Real-Time Clocks RoHS: Compliant 6
  • 1 $23.2800
  • 10 $21.4800
  • 28 $20.5100
  • 112 $18.3400
  • 252 $17.4900
$17.4900 / $23.2800 Buy Now
Analog Devices Inc 3V/5V Real-Time Clocks Min Qty: 1 Package Multiple: 1 9
  • 1 $23.2900
  • 1,000 $14.3400
$14.3400 / $23.2900 Buy Now

Part Details for DS17487-3IND+

DS17487-3IND+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS17487-3IND+ Part Data Attributes

DS17487-3IND+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS17487-3IND+ Analog Devices Inc 3V/5V Real-Time Clocks, N/A, 24 Pins, -40 to 85C
Part Life Cycle Code Active
Part Package Code N/A
Pin Count 24
Manufacturer Package Code N/A
Date Of Intro 2002-05-08
Samacsys Manufacturer Analog Devices
Clock Frequency-Max 0.032 MHz
External Data Bus Width 8
Information Access Method PARALLEL, MUXED BUS
Interrupt Capability Y
JESD-30 Code R-PDIP-T24
JESD-609 Code e3
Length 33.782 mm
Number of Terminals 24
Number of Timers
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 9.398 mm
Supply Voltage-Max 3.7 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Volatile NO
Width 15.24 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Alternate Parts for DS17487-3IND+

This table gives cross-reference parts and alternative options found for DS17487-3IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS17487-3IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS17487-3IND+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 Maxim Integrated Products DS17487-3IND+ vs DS17487-3IND+
DS17487-3+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 Maxim Integrated Products DS17487-3IND+ vs DS17487-3+
DS17487-3IND Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 Maxim Integrated Products DS17487-3IND+ vs DS17487-3IND
DS17487-3 Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 Maxim Integrated Products DS17487-3IND+ vs DS17487-3
Part Number Description Manufacturer Compare
DS17487-3 Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 Maxim Integrated Products DS17487-3IND+ vs DS17487-3
DS17487-3IND+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 Maxim Integrated Products DS17487-3IND+ vs DS17487-3IND+
DS17487N-3 Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, PLASTIC, MODULE, DIP-24 Maxim Integrated Products DS17487-3IND+ vs DS17487N-3
DS17487-3IND Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 Maxim Integrated Products DS17487-3IND+ vs DS17487-3IND

DS17487-3IND+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS17487-3IND+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS17487-3IND+ by Analog Devices Inc

  • Please alert me when DS17487-3IND+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS17487-3IND+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS17487-3IND+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS17487-3IND+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS17487-3IND+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS17487-3IND+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: