DS1775R1+U
Description: Digital Thermometer and Thermostat in SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C

Overview of DS1775R1+U by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1775R1+U by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Tiny Digital Thermometer and T Package Multiple: 1 176
  • 3,000 $1.5269
$1.5269 Buy Now

CAD Models for DS1775R1+U by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1775R1+U by Analog Devices Inc

DS1775R1+U
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
5-SOT_23-N/A
Pin Count
5
Manufacturer Package Code
5-SOT_23-N/A
Date Of Intro
2002-08-09
Samacsys Manufacturer
Analog Devices
Accuracy-Max (Cel)
2 Cel
Body Breadth
1.625 mm
Body Height
1.25 mm
Body Length or Diameter
2.9 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
5
Operating Current-Max
1 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. DS1775R1+U
    Analog Devices Inc
    Digital Thermometer and Thermostat in SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C
    VS

Alternate Parts for DS1775R1+U

This table gives cross-reference parts and alternative options found for DS1775R1+U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1775R1+U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1775R1+U Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN Maxim Integrated Products DS1775R1+U vs DS1775R1+U
DS1775R1-U Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN Maxim Integrated Products DS1775R1+U vs DS1775R1-U
DS1775R1 Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, Surface Mount, LEAD FREE, SOT-23, 5 PIN Maxim Integrated Products DS1775R1+U vs DS1775R1
DS1775R1/T&R Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN Maxim Integrated Products DS1775R1+U vs DS1775R1/T&R
DS1775R1+T&R Digital Thermometer and Thermostat in SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C Analog Devices Inc DS1775R1+U vs DS1775R1+T&R
Part Number Description Manufacturer Compare
DS1775R1 Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, Surface Mount, LEAD FREE, SOT-23, 5 PIN Maxim Integrated Products DS1775R1+U vs DS1775R1
DS1775R1/T&R Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN Maxim Integrated Products DS1775R1+U vs DS1775R1/T&R
DS1775R1-U Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN Maxim Integrated Products DS1775R1+U vs DS1775R1-U
DS1775R1+T&R Digital Thermometer and Thermostat in SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C Analog Devices Inc DS1775R1+U vs DS1775R1+T&R
DS1775R1+U Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN Maxim Integrated Products DS1775R1+U vs DS1775R1+U

Related Parts for DS1775R1+U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1775R1+U by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1775R1+U by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1775R1+U would you like to use for your alert(s)?
  • Please alert me when DS1775R1+U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1775R1+U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1775R1+U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1775R1+U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1775R1+U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1775R1+U by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: