There are no models available for this part yet.
Overview of DS1775R2+T&R by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1775R2+T&R by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC0930
|
Newark | Temperature Sensor, 2Deg C, Sot-23-5, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Product Range:-, Msl:-, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Max:125°C Rohs Compliant: Yes |Analog Devices DS1775R2+T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7000 / $3.9600 | Buy Now | |
DISTI #
700-DS1775R2T&R
|
Mouser Electronics | Thermostats Tiny Digital Thermometer and Thermostat RoHS: Compliant | 405 |
|
$1.5600 / $3.7000 | Buy Now | |
Analog Devices Inc | Tiny Digital Thermometer and T Min Qty: 1 Package Multiple: 1 | 18059 |
|
$1.4625 / $4.3800 | Buy Now |
CAD Models for DS1775R2+T&R by Analog Devices Inc
Part Data Attributes for DS1775R2+T&R by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
5-SOT_23-N/A
|
Pin Count
|
5
|
Manufacturer Package Code
|
5-SOT_23-N/A
|
Date Of Intro
|
2002-08-09
|
Samacsys Manufacturer
|
Analog Devices
|
Accuracy-Max (Cel)
|
2 Cel
|
Body Breadth
|
1.625 mm
|
Body Height
|
1.25 mm
|
Body Length or Diameter
|
2.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
12
|
Number of Terminals
|
5
|
Operating Current-Max
|
1 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for DS1775R2+T&R
This table gives cross-reference parts and alternative options found for DS1775R2+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1775R2+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1775R2+U | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN | Maxim Integrated Products | DS1775R2+T&R vs DS1775R2+U |
DS1775R2/T&R | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN | Maxim Integrated Products | DS1775R2+T&R vs DS1775R2/T&R |
DS1775R2-U | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN | Maxim Integrated Products | DS1775R2+T&R vs DS1775R2-U |
DS1775R2+U | Digital Thermometer and Thermostat in SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C | Analog Devices Inc | DS1775R2+T&R vs DS1775R2+U |
DS1775R2&R | Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, Surface Mount, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS1775R2+T&R vs DS1775R2&R |
DS1775R2+T&R | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN | Maxim Integrated Products | DS1775R2+T&R vs DS1775R2+T&R |