Part Details for DS1775R3+T&R by Analog Devices Inc
Overview of DS1775R3+T&R by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1775R3+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1775R3T&R
|
Mouser Electronics | Thermostats Tiny Digital Thermometer and Thermostat RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
|
Analog Devices Inc | Tiny Digital Thermometer and T Min Qty: 3000 Package Multiple: 1 | 12000 |
|
$1.6120 | Buy Now |
|
Ameya Holding Limited | Tiny Digital Thermometer and Thermostat | 12000 |
|
RFQ | |
DISTI #
3918463
|
Farnell | THERMOMETER, DIGITAL, 125DEG C, SOT-23 RoHS: Compliant Min Qty: 3000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$1.6050 | Buy Now |
Part Details for DS1775R3+T&R
DS1775R3+T&R CAD Models
DS1775R3+T&R Part Data Attributes
|
DS1775R3+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1775R3+T&R
Analog Devices Inc
Digital Thermometer and Thermostat in SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.625 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |