Part Details for DS1775R3+U by Maxim Integrated Products
Overview of DS1775R3+U by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1775R3+U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1775R3+U-ND
|
DigiKey | DS1775 SOT23-5 DIGITAL THERMOMET Min Qty: 132 Container: Bulk MARKETPLACE PRODUCT |
2366 In Stock |
|
$2.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
130 Partner Stock |
|
$3.3400 / $11.3400 | Buy Now |
|
Rochester Electronics | DS1775 Sot23-5 Digital Thermometer and Thermostat ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2366 |
|
$1.9600 / $2.3100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23562 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 988 |
|
RFQ |
Part Details for DS1775R3+U
DS1775R3+U CAD Models
DS1775R3+U Part Data Attributes
|
DS1775R3+U
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1775R3+U
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.625 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |