Part Details for DS1775R7+T&R by Analog Devices Inc
Overview of DS1775R7+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1775R7+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1775R7T&R
|
Mouser Electronics | Thermostats Tiny Digital Thermometer and Thermostat RoHS: Compliant | 62 |
|
$1.5200 / $3.0100 | Buy Now |
|
Analog Devices Inc | Tiny Digital Thermometer and T Min Qty: 1 Package Multiple: 1 | 353 |
|
$1.4250 / $3.5600 | Buy Now |
Part Details for DS1775R7+T&R
DS1775R7+T&R CAD Models
DS1775R7+T&R Part Data Attributes
|
DS1775R7+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1775R7+T&R
Analog Devices Inc
Digital Thermometer and Thermostat in SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.625 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for DS1775R7+T&R
This table gives cross-reference parts and alternative options found for DS1775R7+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1775R7+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1775R7+T&R | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN | Maxim Integrated Products | DS1775R7+T&R vs DS1775R7+T&R |
DS1775R7/T&R | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN | Maxim Integrated Products | DS1775R7+T&R vs DS1775R7/T&R |