DS17885S-5
Description: Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, SOIC-24

Overview of DS17885S-5 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for DS17885S-5 by Dallas Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Real Time Clock, 24 Pin, Plastic, SOP 8
  • 1 $14.9850
  • 4 $11.2388
$11.2388 / $14.9850 Buy Now

CAD Models for DS17885S-5 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS17885S-5 by Dallas Semiconductor

DS17885S-5
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
SOIC-24
Reach Compliance Code
unknown
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, MUXED BUS
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Number of Terminals
24
Number of Timers
On Chip Data RAM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
0.032768 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (words)
8306
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Volatile
YES
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS17885S-5
    Dallas Semiconductor
    Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, SOIC-24
    VS

Related Parts for DS17885S-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS17885S-5 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS17885S-5 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS17885S-5 would you like to use for your alert(s)?
  • Please alert me when DS17885S-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS17885S-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS17885S-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS17885S-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS17885S-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS17885S-5 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: