There are no models available for this part yet.
Overview of DS17887-3+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS17887-3+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DS17887-3+-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 24EDIP Min Qty: 1 Lead time: 29 Weeks Container: Tube |
2 In Stock |
|
$17.5375 / $30.2100 | Buy Now |
CAD Models for DS17887-3+ by Maxim Integrated Products
Part Data Attributes for DS17887-3+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
0.720 INCH, ENCAPSULATED, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
8
|
Information Access Method
|
PARALLEL, MUXED BUS
|
Interrupt Capability
|
Y
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e3
|
Length
|
33.782 mm
|
Number of Terminals
|
24
|
Number of Timers
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
9.398 mm
|
Supply Voltage-Max
|
3.7 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Volatile
|
NO
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for DS17887-3+
This table gives cross-reference parts and alternative options found for DS17887-3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS17887-3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS17887N-3 | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, PLASTIC, MODULE, DIP-24 | Maxim Integrated Products | DS17887-3+ vs DS17887N-3 |
DS17887-3IND+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 | Maxim Integrated Products | DS17887-3+ vs DS17887-3IND+ |
DS17887-3IND | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 | Maxim Integrated Products | DS17887-3+ vs DS17887-3IND |
DS17887-3IND+ | 3V/5V Real-Time Clocks, N/A, 24 Pins, -40 to 85C | Analog Devices Inc | DS17887-3+ vs DS17887-3IND+ |