Part Details for DS1802S by Dallas Semiconductor
Overview of DS1802S by Dallas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS1802S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Potentiometer, 20 Pin, Plastic, SOP | 39 |
|
$2.7675 / $5.5350 | Buy Now |
|
Quest Components | Digital Potentiometer, 20 Pin, Plastic, SOP | 63 |
|
$3.6900 / $5.5350 | Buy Now |
Part Details for DS1802S
DS1802S CAD Models
DS1802S Part Data Attributes
|
DS1802S
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1802S
Dallas Semiconductor
Digital Potentiometer, 1 Func, 3-wire Serial Control Interface, 65 Positions, PDSO20, 0.300 INCH, SO-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, SO-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Positions | 65 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |