DS1803E-100
Description: Digital Potentiometer, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO14, 0.173 INCH, TSSOP-14

Overview of DS1803E-100 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for DS1803E-100 by Dallas Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Digital Potentiometer, 14 Pin, Plastic, TSSOP 75
  • 1 $12.3750
  • 4 $6.1875
  • 33 $5.3625
$5.3625 / $12.3750 Buy Now

CAD Models for DS1803E-100 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1803E-100 by Dallas Semiconductor

DS1803E-100
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
0.173 INCH, TSSOP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Number of Positions
256
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Total Resistance-Nom
100000 Ω
Want to compare parts?
  1. DS1803E-100
    Dallas Semiconductor
    Digital Potentiometer, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO14, 0.173 INCH, TSSOP-14
    VS

Related Parts for DS1803E-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1803E-100 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1803E-100 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS1803E-100 would you like to use for your alert(s)?
  • Please alert me when DS1803E-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1803E-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1803E-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1803E-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1803E-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1803E-100 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: