-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonvolatile Trimmer Potentiometer, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1410
|
Newark | Digital Pot, 100K, Single, Usop-8, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:Increment Decrement, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices DS1804U-100+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-DS1804U-100
|
Mouser Electronics | Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer RoHS: Compliant | 2119 |
|
$2.6100 / $3.9300 | Buy Now |
|
Analog Devices Inc | Nonvolatile Trimmer Potentiome Min Qty: 1 Package Multiple: 1 | 1704 |
|
$1.8875 / $3.9300 | Buy Now |
DISTI #
76895501
|
Verical | Digital Potentiometer 100kOhm 100POS Non-Volatile Linear 8-Pin uMAX Tube Min Qty: 50 Package Multiple: 50 Date Code: 2306 | Americas - 400 |
|
$2.6040 / $2.8820 | Buy Now |
DISTI #
2515871
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$2.8891 / $5.8593 | Buy Now |
DISTI #
2515871
|
Farnell | DIGITAL POT, 100K, SINGLE, USOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 7 |
|
$2.7318 / $5.4262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1804U-100+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1804U-100+
Analog Devices Inc
Nonvolatile Trimmer Potentiometer, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | 0.118 INCH, ROHS COMPLIANT, USOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-30 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.7 V | |
Resistor Terminal Voltage-Min | -0.2 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DS1804U-100+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1804U-100+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1804U-100/T&R | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.118 INCH, MICRO, SOP-8 | Maxim Integrated Products | DS1804U-100+ vs DS1804U-100/T&R |
CAT5113ZI-00-G | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 | onsemi | DS1804U-100+ vs CAT5113ZI-00-G |
CAT5113RI-00TE13 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 | onsemi | DS1804U-100+ vs CAT5113RI-00TE13 |
CAT5113RI-00TE13 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | DS1804U-100+ vs CAT5113RI-00TE13 |
CAT5113ZI-00-T3 | Digital Potentiometer (POT), 100-Tap 100 kΩ, MSOP 8, 3x3, 3000-REEL | onsemi | DS1804U-100+ vs CAT5113ZI-00-T3 |
CAT5113Z-00 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | DS1804U-100+ vs CAT5113Z-00 |
CAT5113Z-00TE13 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | DS1804U-100+ vs CAT5113Z-00TE13 |
CAT5113ZI-00TE13 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MS-187, MSOP-8 | onsemi | DS1804U-100+ vs CAT5113ZI-00TE13 |
CAT5113ZI-00-G | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 | Catalyst Semiconductor | DS1804U-100+ vs CAT5113ZI-00-G |
CAT5113ZI-00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | onsemi | DS1804U-100+ vs CAT5113ZI-00 |