Part Details for DS1805Z-010+ by Maxim Integrated Products
Overview of DS1805Z-010+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1805Z-010+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 40 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for DS1805Z-010+
DS1805Z-010+ CAD Models
DS1805Z-010+ Part Data Attributes
|
DS1805Z-010+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1805Z-010+
Maxim Integrated Products
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO16, 0.150 INCH, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.3 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 550 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
Alternate Parts for DS1805Z-010+
This table gives cross-reference parts and alternative options found for DS1805Z-010+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1805Z-010+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1805Z-010 | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | DS1805Z-010+ vs DS1805Z-010 |
DS1805Z-010/T&R | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | DS1805Z-010+ vs DS1805Z-010/T&R |
DS1805Z-010+T&R | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | DS1805Z-010+ vs DS1805Z-010+T&R |