Converters
DS1806E-050+
Description: Digital Potentiometer, 50000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO20, 0.173 INCH, TSSOP-20

Overview of DS1806E-050+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for DS1806E-050+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # DS1806E-050+-ND
DigiKey IC DGTL POT 50KOHM 64TAP 20TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube 71
In Stock
  • 1 $18.1000
  • 10 $13.0780
  • 74 $10.6176
  • 148 $10.0293
  • 296 $9.5411
  • 518 $9.3403
$9.3403 / $18.1000 Buy Now
Quest Components   46
  • 1 $14.9040
  • 8 $9.9360
  • 26 $9.1908
$9.1908 / $14.9040 Buy Now

CAD Models for DS1806E-050+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1806E-050+ by Maxim Integrated Products

DS1806E-050+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Positions
64
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Seated Height-Max
1.1 mm
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
50000 Ω
Width
4.4 mm
Want to compare parts?
  1. DS1806E-050+
    Maxim Integrated Products
    Digital Potentiometer, 50000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO20, 0.173 INCH, TSSOP-20
    VS

Alternate Parts for DS1806E-050+

This table gives cross-reference parts and alternative options found for DS1806E-050+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1806E-050+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1806E-050/T&R Digital Potentiometer, 50000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO20, 0.173 INCH, TSSOP-20 Maxim Integrated Products DS1806E-050+ vs DS1806E-050/T&R
DS1806E-050+ Digital Sextet Potentiometer, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc DS1806E-050+ vs DS1806E-050+
DS1806E-050 Digital Potentiometer, 50000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO20, 0.173 INCH, TSSOP-20 Maxim Integrated Products DS1806E-050+ vs DS1806E-050
DS1806E-050+T&R Digital Potentiometer, 50000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO20, 0.173 INCH, TSSOP-20 Maxim Integrated Products DS1806E-050+ vs DS1806E-050+T&R
Part Number Description Manufacturer Compare
DS1806E-050+T&R Digital Potentiometer, 50000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO20, 0.173 INCH, TSSOP-20 Maxim Integrated Products DS1806E-050+ vs DS1806E-050+T&R
DS1806E-050/T&R Digital Potentiometer, 50000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO20, 0.173 INCH, TSSOP-20 Maxim Integrated Products DS1806E-050+ vs DS1806E-050/T&R
DS1806E-050+ Digital Sextet Potentiometer, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc DS1806E-050+ vs DS1806E-050+
DS1806E-050 Digital Potentiometer, 50000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO20, 0.173 INCH, TSSOP-20 Maxim Integrated Products DS1806E-050+ vs DS1806E-050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1806E-050+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1806E-050+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1806E-050+ would you like to use for your alert(s)?
  • Please alert me when DS1806E-050+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1806E-050+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1806E-050+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1806E-050+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1806E-050+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1806E-050+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: