Part Details for DS1806S-010+ by Analog Devices Inc
Overview of DS1806S-010+ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for DS1806S-010+
DS1806S-010+ CAD Models
DS1806S-010+ Part Data Attributes
|
DS1806S-010+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1806S-010+
Analog Devices Inc
Digital Sextet Potentiometer, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SOIC_W-300_MIL | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-21 | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |