Part Details for DS1807S by Dallas Semiconductor
Overview of DS1807S by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DS1807S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$2.9271 / $6.2720 | Buy Now |
|
Quest Components | 34 |
|
$4.2000 / $8.4000 | Buy Now | |
|
ComSIT USA | ADDRESSABLE DUAL AUDIO TAPER POTENTIOMETER Digital Potentiometer, 2 Func, 45000ohm, 2-wire Serial Control Interface, 65 Positions, CMOS, PDSO16 RoHS: Not Compliant | Europe - 445 |
|
RFQ |
Part Details for DS1807S
DS1807S CAD Models
DS1807S Part Data Attributes
|
DS1807S
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1807S
Dallas Semiconductor
Digital Potentiometer, 45000ohm, 2-wire Serial Control Interface, 65 Positions, CMOS, PDSO16, 0.030 INCH, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.030 INCH, SO-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Positions | 65 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 45000 Ω |