Part Details for DS1810R-15-U+ by Maxim Integrated Products
Overview of DS1810R-15-U+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1810R-15-U+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1810R-15-U+-ND
|
DigiKey | IC SUPERVISOR 5V ECONORESET Min Qty: 452 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4911 In Stock |
|
$0.6600 | Buy Now |
|
Rochester Electronics | DS1810 - 5V EconoReset with Push-Pull Output ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4911 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for DS1810R-15-U+
DS1810R-15-U+ CAD Models
DS1810R-15-U+ Part Data Attributes:
|
DS1810R-15-U+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1810R-15-U+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.12VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.12V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for DS1810R-15-U+
This table gives cross-reference parts and alternative options found for DS1810R-15-U+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1810R-15-U+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1810R-15 | Power Supply Support Circuit, Fixed, 1 Channel, +4.12V, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | DS1810R-15-U+ vs DS1810R-15 |
TC1272-15ENBTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | Microchip Technology Inc | DS1810R-15-U+ vs TC1272-15ENBTR |
DS1810R-15+T&R | 5V EconoReset with Push-Pull Output, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS1810R-15-U+ vs DS1810R-15+T&R |
DS1810R-15-U | Power Supply Support Circuit, Fixed, 1 Channel, +4.12VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | DS1810R-15-U+ vs DS1810R-15-U |
TC1272AJVNBTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Microchip Technology Inc | DS1810R-15-U+ vs TC1272AJVNBTR |
DS1810R-15/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.12VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | DS1810R-15-U+ vs DS1810R-15/T&R |