Part Details for DS1812-5 by Rochester Electronics LLC
Overview of DS1812-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1812-5
DS1812-5 CAD Models
DS1812-5 Part Data Attributes
|
DS1812-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS1812-5
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 240 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for DS1812-5
This table gives cross-reference parts and alternative options found for DS1812-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1812-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSM530C | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | DS1812-5 vs ZSM530C |
S-80846ANY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92 | Epson Electronics America Inc | DS1812-5 vs S-80846ANY |
S-80846CNY-TG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | DS1812-5 vs S-80846CNY-TG |
ZSM530CSTOB | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | DS1812-5 vs ZSM530CSTOB |
S-80743AN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92 | Epson Electronics America Inc | DS1812-5 vs S-80743AN |
DS1811-10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, TO-92, 3 PIN | Rochester Electronics LLC | DS1812-5 vs DS1811-10 |
IMP1810-10/T | Power Supply Support Circuit, PBCY3, TO-92, 3 PIN | Imp Inc | DS1812-5 vs IMP1810-10/T |
S-80846CNY-BG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | DS1812-5 vs S-80846CNY-BG |
ZSM530CSTZ | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | DS1812-5 vs ZSM530CSTZ |
DS1817-10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, 0.185 INCH, TO-92, 3 PIN | Rochester Electronics LLC | DS1812-5 vs DS1817-10 |