There are no models available for this part yet.
Overview of DS1813-10+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for DS1813-10+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y9067
|
Newark | Ic, Micro Monitor, 1813, To-92-3, Threshold Voltage:4.35V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:0V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:To-92, No. Of Pins:3Pins, Delay Time:150Ms, Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1813-10+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2066 |
|
$2.5000 | Buy Now | |
DISTI #
DS1813-10+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1590 In Stock |
|
$1.9000 / $4.2600 | Buy Now | |
Quest Components | 56 |
|
$1.6368 / $2.9760 | Buy Now | |||
Rochester Electronics | DS1813 - 5V EconoReset with Pushbutton RoHS: Compliant Status: Active Min Qty: 1 | 20098 |
|
$1.8800 / $2.2200 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 71 |
|
$0.7440 / $0.8000 | Buy Now |
CAD Models for DS1813-10+ by Maxim Integrated Products
Part Data Attributes for DS1813-10+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TO-92
|
Package Description
|
ROHS COMPLIANT, TO-92, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
O-XBCY-T3
|
JESD-609 Code
|
e3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Threshold Voltage-Nom
|
+4.35V
|
Alternate Parts for DS1813-10+
This table gives cross-reference parts and alternative options found for DS1813-10+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1813-10+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1813-10+ | 5V EconoReset with Pushbutton, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS1813-10+ vs DS1813-10+ |
Related Parts for DS1813-10+
-
MAX708TESA+TPower Management Circuits
-
ATMEGA8515-16PUMicrocontrollers
-
LM2596S-3.3/NOPBSwitching Regulator or Controllers
-
DS1809Z-010+Other Analog ICs
-
TLE6240GPPeripheral Drivers
-
LTC2216IUP#PBFAnalog to Digital Converters
-
MAX238CWG+TLine Driver or Receivers
-
ADG432BRZ-REELMultiplexers or Switches
-
1N4148TRRectifier Diodes