Part Details for DS1813-5+T&R by Analog Devices Inc
Overview of DS1813-5+T&R by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DS1813-5+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1813-5T&R
|
Mouser Electronics | Supervisory Circuits 5V EconoReset with Pushbutton RoHS: Compliant | 1874 |
|
$1.5300 / $3.1900 | Buy Now |
|
Analog Devices Inc | 5V EconoReset with Pushbutton Min Qty: 1 Package Multiple: 1 | 20358 |
|
$1.5384 / $3.1900 | Buy Now |
DISTI #
2512458
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, TO-92-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1598 |
|
$1.6178 / $3.3834 | Buy Now |
DISTI #
2512458RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 1598 |
|
$1.8468 / $2.5339 | Buy Now |
DISTI #
2512458
|
Farnell | MPU SUPERVISOR, 5.5V, TO-92-3 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1598 |
|
$1.5158 / $3.1568 | Buy Now |
Part Details for DS1813-5+T&R
DS1813-5+T&R CAD Models
DS1813-5+T&R Part Data Attributes:
|
DS1813-5+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1813-5+T&R
Analog Devices Inc
5V EconoReset with Pushbutton, 3-TO92-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-TO92-N/A | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-11-19 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DS1813-5+T&R
This table gives cross-reference parts and alternative options found for DS1813-5+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1813-5+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1813-5+T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.62VV, CMOS, ROHS COMPLIANT, TO-92, 3 PIN | Maxim Integrated Products | DS1813-5+T&R vs DS1813-5+T&R |
DS1813-5/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.62VV, CMOS, TO-92, 3 PIN | Maxim Integrated Products | DS1813-5+T&R vs DS1813-5/T&R |