Part Details for DS1814CR-10+T&R by Maxim Integrated Products
Overview of DS1814CR-10+T&R by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1814CR-10+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1450
|
Newark | Mpu Supervisor, 5.5V, Sot-23-5, Reset Threshold Voltage ? Min:4.25V, Reset Threshold Voltage ? Max:4.5V, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1814CR-10+T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 / $2.0000 | Buy Now |
DISTI #
DS1814CR-10+CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8220 In Stock |
|
$1.2157 / $3.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1310 |
|
$0.8415 / $2.5500 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDSO5 | 1048 |
|
$0.9350 / $3.4000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDSO5 | 58 |
|
$0.9653 / $1.6088 | Buy Now |
Part Details for DS1814CR-10+T&R
DS1814CR-10+T&R CAD Models
DS1814CR-10+T&R Part Data Attributes
|
DS1814CR-10+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1814CR-10+T&R
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for DS1814CR-10+T&R
This table gives cross-reference parts and alternative options found for DS1814CR-10+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1814CR-10+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1814CR-10-U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10+T&R vs DS1814CR-10-U |
DS1814CR-10/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10+T&R vs DS1814CR-10/T&R |
DS1814CR-5 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5 | Analog Devices Inc | DS1814CR-10+T&R vs DS1814CR-5 |
DS1814CR-5/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10+T&R vs DS1814CR-5/T&R |
DS1815R-5/T&R | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | DS1814CR-10+T&R vs DS1815R-5/T&R |
DS1814CR-5 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10+T&R vs DS1814CR-5 |
DS1814BR-5 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10+T&R vs DS1814BR-5 |
DS1814CR-10+T&R | 5 Volt and 3.3 Volt MicroMonitor, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | DS1814CR-10+T&R vs DS1814CR-10+T&R |
DS1814CR-5-U+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10+T&R vs DS1814CR-5-U+ |
DS1814BR-5+T&R | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10+T&R vs DS1814BR-5+T&R |