Part Details for DS1814CR-10-U by Maxim Integrated Products
Overview of DS1814CR-10-U by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DS1814CR-10-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Power Supply Supervisor Circuit, 5 Pin, Plastic, TSOP | 24 |
|
$1.8113 / $3.6225 | Buy Now |
|
Rochester Electronics | DS1814 5-Volt Micromonitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6432 |
|
$1.6100 / $1.9000 | Buy Now |
|
Chip1Cloud | IC MICROMON 5V PBRST/RST SOT23-5 / Processor Supervisor 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 | 7000 |
|
RFQ |
Part Details for DS1814CR-10-U
DS1814CR-10-U CAD Models
DS1814CR-10-U Part Data Attributes:
|
DS1814CR-10-U
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1814CR-10-U
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for DS1814CR-10-U
This table gives cross-reference parts and alternative options found for DS1814CR-10-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1814CR-10-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1814BR-5-U+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10-U vs DS1814BR-5-U+ |
DS1814CR-5 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10-U vs DS1814CR-5 |
DS1814BR-5+T&R | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10-U vs DS1814BR-5+T&R |
DS1814BR-5-U | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10-U vs DS1814BR-5-U |
DS1814CR-10+T&R | 5 Volt and 3.3 Volt MicroMonitor, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | DS1814CR-10-U vs DS1814CR-10+T&R |
DS1814CR-10-U | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | DS1814CR-10-U vs DS1814CR-10-U |
DS1815R-5/T&R | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | DS1814CR-10-U vs DS1815R-5/T&R |
DS1814BR-5+T&R | 5 Volt and 3.3 Volt MicroMonitor, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | DS1814CR-10-U vs DS1814BR-5+T&R |
DS1814BR-5/T&R | Power Supply Management Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10-U vs DS1814BR-5/T&R |
DS1814CR-5+T&R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS1814CR-10-U vs DS1814CR-5+T&R |