Part Details for DS1820 by Maxim Integrated Products
Overview of DS1820 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Part Details for DS1820
DS1820 CAD Models
DS1820 Part Data Attributes
|
DS1820
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1820
Maxim Integrated Products
Serial Switch/Digital Sensor, 3 Pin, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SIP3,.075,50 | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 1997-02-17 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.075,50 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |