DS1831S
Description: Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.150 INCH, SO-16

Overview of DS1831S by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS1831S by Dallas Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   46
RFQ
Quest Components Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP 26
  • 1 $8.6400
  • 2 $5.7600
  • 5 $4.3200
$4.3200 / $8.6400 Buy Now
Quest Components Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP 11
  • 1 $6.0000
  • 3 $5.0000
  • 6 $4.4000
$4.4000 / $6.0000 Buy Now

CAD Models for DS1831S by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1831S by Dallas Semiconductor

DS1831S
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
0.150 INCH, SO-16
Reach Compliance Code
unknown
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. DS1831S
    Dallas Semiconductor
    Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.150 INCH, SO-16
    VS

Related Parts for DS1831S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1831S by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1831S by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS1831S would you like to use for your alert(s)?
  • Please alert me when DS1831S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1831S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1831S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1831S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1831S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1831S by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: