-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 Volt MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1832S
|
Mouser Electronics | Supervisory Circuits 3.3 Volt MicroMonitor Chip RoHS: Compliant | 694 |
|
$4.0400 / $5.5500 | Buy Now |
DISTI #
V99:2348_17569307
|
Arrow Electronics | Processor Supervisor 2.88V/2.55V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2151 | Americas - 89 |
|
$3.0100 / $3.6380 | Buy Now |
DISTI #
V36:1790_17569307
|
Arrow Electronics | Processor Supervisor 2.88V/2.55V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2246 | Americas - 50 |
|
$3.6110 / $4.4440 | Buy Now |
|
Analog Devices Inc | 3.3 Volt MicroMonitor Chip Min Qty: 1 Package Multiple: 1 | 875 |
|
$0.9375 / $7.1400 | Buy Now |
DISTI #
60985322
|
Verical | Processor Supervisor 2.88V/2.55V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 89 |
|
$3.0100 / $3.6380 | Buy Now |
DISTI #
66746397
|
Verical | Processor Supervisor 2.88V/2.55V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube Min Qty: 50 Package Multiple: 50 Date Code: 2246 | Americas - 50 |
|
$3.6110 / $4.4440 | Buy Now |
|
Ameya Holding Limited | DS1832 Series 2.55 V/2.88 V 250 ms Push-Pull MicroMonitor Chip - SOIC-8 | 875 |
|
RFQ | |
DISTI #
2519327
|
element14 Asia-Pacific | IC, MICRO MONITOR, SMD, 1832, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each | 224 |
|
$4.2663 / $7.2926 | Buy Now |
DISTI #
2519327
|
Farnell | IC, MICRO MONITOR, SMD, 1832, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 224 |
|
$4.0867 / $6.7113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1832S+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1832S+
Analog Devices Inc
3.3 Volt MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | WATCHDOG TIMER | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.55/2.88V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS1832S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1832S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1832S | Power Supply Management Circuit, Fixed, 1 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1832S+ vs DS1832S |
IMP1832S | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Imp Inc | DS1832S+ vs IMP1832S |
DS1832S+ | Power Supply Management Circuit, Fixed, 1 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1832S+ vs DS1832S+ |
MIC1832M | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 | Rochester Electronics LLC | DS1832S+ vs MIC1832M |